Finder 56.44.9.024.0000 PCB Relay 24 V DC 12 A 4 changeovers AgNi contacts

MPN
56.44.9.024.0000
Brand
Finder
EAN-13
2050011579642
Order Code
03-4194
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.07
10+ £18.97
25+ £18.81
50+ £18.70
100+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.44.9.024.0000 PCB relay is designed for 24 V DC operation with the capability to handle 12 A and features four change-over contacts. It is suitable for mounting on printed circuit boards, making it ideal for compact electronic designs. This relay is typically used in automation systems, industrial equipment, and other applications requiring reliable electrical control.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.6mm
Dimensions (W x H x D) 41 x 35.2 x 27.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot