Finder 56.34.9.024.4040 Relay 24V DC 12A 4 change-overs

Image Representative of Range

Finder 56.34.9.024.4040 Relay 24V DC 12A 4 change-overs

MPN
56.34.9.024.4040
Brand
Finder
EAN-13
2050002364974
Order Code
03-4180
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Finder 56.34.9.024.4040 plug-in relay operates at 24 V DC and can handle currents up to 12 A with 4 change-over contacts. This relay is ideal for use on printed circuit boards and is suitable for various control and automation applications. Designed for reliability and versatility, it is widely used in industrial and commercial settings.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Resistance 490Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 40.8 x 27.7 x 37.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 20.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot