Finder 56.34.9.024.0040 Plug-in Relay 4PDT-CO 24VDC 12A

MPN
56.34.9.024.0040
Brand
Finder
EAN-13
8012823323763
Order Code
51-1443
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

A 12A 24V DC miniature plug-in power relay with 4PDT-CO contacts.
  • 250V Switching frequency
  • Lockable test button
  • Mechanical flag indicator
  • Coil EMC suppression
  • Approvals: VDE, cRUus, CSA, IMQ
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Current 40mA
Coil Resistance 490Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 27.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 24 - 24V
Rated current 12A
Rated Voltage (AC) 250V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot