Finder 56.34.8.110.0040 Plug-in Relay 110V AC 12A 4 change-overs

Image Representative of Range

Finder 56.34.8.110.0040 Plug-in Relay 110V AC 12A 4 change-overs

MPN
56.34.8.110.0040
Brand
Finder
EAN-13
8012823324258
Order Code
03-4172
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.13
5+ £21.02
10+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 56.34.8.110.0040 is a plug-in relay designed for operation at 110 V AC and supports a current of up to 12 A. It features four change-over contacts, making it versatile for switching applications. This relay is typically used in printed circuit boards for industrial automation and control systems.
Coil Voltage 110V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Resistance 1900Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 40.8 x 27.7 x 37.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 121V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 88V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot