Finder 55.34.9.090.0040 Plug-in Relay 90 V DC 7 A 4 change-overs

MPN
55.34.9.090.0040
Brand
Finder
EAN-13
2050011576399
Order Code
03-4139
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 55.34.9.090.0040 is a plug-in relay designed for 90 V DC applications with a switching capacity of 7 A and features 4 change-over contacts. Suitable for installation in printed circuit boards, this relay is widely used in industrial automation and control systems. Typical applications include signal switching and load control in various electronic systems.
Coil Voltage 90V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Connection Connector
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP20
Length 27.7mm
Mounting Type Plug-in
Type Plug-in relay
Width 20.7mm

Reviews

Be the first to submit a review

Trustpilot