Finder 55.34.9.036.0040 Plug-in Relay 36 V DC 7 A 4 change-overs

Image Representative of Range

Finder 55.34.9.036.0040 Plug-in Relay 36 V DC 7 A 4 change-overs

MPN
55.34.9.036.0040
Brand
Finder
EAN-13
2050011639810
Order Code
03-4129
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 55.34.9.036.0040 is a plug-in relay designed for 36 V DC applications, supporting up to 7 A with four change-over contacts. Manufactured for use in printed circuit boards, this relay is suitable for switching and control tasks in automation and telecommunication systems. Its compact design makes it ideal for space-constrained environments.
Coil Voltage 36V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot