Finder 55.34.9.024.5080 Relay 24V DC 7A 4 change-overs AgNi contacts

Image Representative of Range

Finder 55.34.9.024.5080 Relay 24V DC 7A 4 change-overs AgNi contacts

MPN
55.34.9.024.5080
Brand
Finder
EAN-13
2050011576375
Order Code
03-4127
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder Plug-in relay 55.34.9.024.5080 operates at 24 V DC and has a capacity of 7 A with 4 change-over contacts. It is typically used for PCB mounting in control panels and automation systems. This relay is ideal for switching applications in industrial and commercial environments.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot