55-34-9-012-0040-Plug-in-Relay-12VDC-7A-4CO-4PDT-5
1 Easy to install (using appropriate holder) 2 have proved very reliable in intensive operation of a large model railway under exhibition conditions
| Coil Voltage | 12V DC |
|---|---|
| Contact Configuration | 4CO (4PDT) |
| Switching Current | 7A |
| Complete with socket | false |
| Degree of protection (IP) | N/A |
| Depth | 27.7mm |
| Drive, polarization | Polarity free |
| Drive, switching attitude | Mono stable |
| Height | 37.2mm |
| Length | 27.7mm |
| Material contact | Other copper alloys |
| Material of contact insert | Duroplast |
| Material of contact surface | Untreated |
| Maximum Temperature | +85°C |
| Min. temperature | -40°C |
| Mounting Type | Plug-in |
| Nominal Current | 7A |
| Number of contacts as change-over contact | 4 |
| Number of contacts as normally closed contact | 0 |
| Number of contacts as normally open contact | 0 |
| Rated control supply voltage DC | 12 - 12V |
| Type | Plug-in relay |
| Type of electric connection | Plug-in connection |
| Type of switch contact | Single contact |
| Voltage type for actuating | DC |
| Width | 20.7mm |
| With detachable clamps | N/A |
| With forced-guided contacts | false |
| With LED indication | true |
1 Easy to install (using appropriate holder) 2 have proved very reliable in intensive operation of a large model railway under exhibition conditions