Finder 55.34.8.120.0050 Relay 120V AC 7A 4 COs

Image Representative of Range

Finder 55.34.8.120.0050 Relay 120V AC 7A 4 COs

MPN
55.34.8.120.0050
Brand
Finder
EAN-13
8012823082189
Order Code
03-4102
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.34.8.120.0050 is a plug-in relay operating at 120 V AC with a 7 A current rating and features four change-over contacts. As a PCB mount relay, it is ideal for use in printed circuit boards and control panels. Typical applications include industrial automation and machinery control systems.
Coil Voltage 120V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Resistance 4700Ω
Complete with socket false
Connection Type C CEE 7/16 plug 2mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 132V AC
Max. switching capacity 1750VA
Maximum Temperature +85°C
Min. pick-up Voltage 96V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot