Finder 55.34.8.110.5040 Plug-in Relay 110V AC 7A 4 change-overs

Image Representative of Range

Finder 55.34.8.110.5040 Plug-in Relay 110V AC 7A 4 change-overs

MPN
55.34.8.110.5040
Brand
Finder
EAN-13
8012823112572
Order Code
03-4100
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Finder manufactures the 55.34.8.110.5040 plug-in relay, featuring a 110 V AC coil and a current rating of 7 A with 4 change-over contacts. This compact relay is ideal for integration on printed circuit boards. It is commonly used in industrial automation and control systems.
Coil Voltage 110V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot