Finder 55.34.8.110.0054 mini Relay 110V AC 7A 4 CO LED AgNi contact

Image Representative of Range

Finder 55.34.8.110.0054 mini Relay 110V AC 7A 4 CO LED AgNi contact

MPN
55.34.8.110.0054
Brand
Finder
EAN-13
8012823081120
Order Code
03-4099
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.19 £11.24
5+ £12.82 £10.93
10+ £12.24 £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder 55.34.8.110.0054 plug-in relay is designed for 110 V AC applications and supports a maximum current of 7 A with 4 change-over contacts. It is suitable for printed circuit board (PCB) mounting and commonly used in industrial and automation systems. This reliable relay ensures efficient control in switching operations across various electrical circuits.
Coil Voltage 110V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot