Finder 55.34.8.110.0050 Plug-in Relay 110V AC 7A 4 change-overs LED

Image Representative of Range

Finder 55.34.8.110.0050 Plug-in Relay 110V AC 7A 4 change-overs LED

MPN
55.34.8.110.0050
Brand
Finder
EAN-13
8012823034102
Order Code
03-4098
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.34.8.110.0050 plug-in relay operates at 110 V AC with a current rating of 7 A and offers four change-over contacts for versatile switching. This relay is ideal for use in printed circuit board applications, where its compact design and reliable performance are critical. Typical applications include automation systems and control panels.
Coil Voltage 110V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot