Finder 55.34.8.042.5040 Relay 42V AC 7A 4 change-overs AgNi gold-plated

Image Representative of Range

Finder 55.34.8.042.5040 Relay 42V AC 7A 4 change-overs AgNi gold-plated

MPN
55.34.8.042.5040
Brand
Finder
EAN-13
2050011640045
Order Code
03-4092
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Finder manufactures the 55.34.8.042.5040 plug-in relay, designed to handle 42 V AC at 7 A. It features four change-over contacts and is suitable for PCB mounting. This relay is typically used in automation, control panels, and industrial electronics.
Coil Voltage 42V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Connection Connector
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP20
Length 27.7mm
Mounting Type PCB
Type Plug-in relay
Width 20.7mm

Reviews

Be the first to submit a review

Trustpilot