Finder 55.34.8.024.0050 Relay 24V AC 7A 4 change-overs 1pc

Image Representative of Range

Finder 55.34.8.024.0050 Relay 24V AC 7A 4 change-overs 1pc

MPN
55.34.8.024.0050
Brand
Finder
EAN-13
8012823033082
Order Code
03-4087
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder plug-in relay 55.34.8.024.0050 is designed for use with 24 V AC and can handle up to 7 A of current. This component features four change-overs and is typically used in printed circuit board applications. It is suitable for automation, control systems, and switching tasks.
Coil Voltage 24V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Resistance 190Ω
Complete with socket false
Connection Type C CEE 7/16 plug 2mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V AC
Max. switching capacity 1750VA
Maximum Temperature +85°C
Min. pick-up Voltage 19.2V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot