Finder 55.34.8.024.0000 Relay 24V AC 7A 4 change-overs miniature Plug-in

MPN
55.34.8.024.0000
Brand
Finder
EAN-13
2050011604122
Order Code
03-4085
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Finder 55.34.8.024.0000 Plug-in Relay is designed for 24 V AC operation with a switching capacity of 7 A. It features four change-over contacts, making it suitable for versatile applications in control and automation systems. This relay is typically used in printed circuit board installations to facilitate complex switching tasks.
Coil Voltage 24V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot