Finder 55.34.8.012.0040 Plug-in Relay 12 V AC 7 A 4 change-overs

MPN
55.34.8.012.0040
Brand
Finder
EAN-13
2050011579888
Order Code
03-4083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Finder plug-in relay, model 55.34.8.012.0040, operates at 12 V AC and can handle a current of up to 7 A with its four change-over contacts. This compact relay is designed for PCB mounting, making it suitable for various electronic and automation applications. Typical uses include control systems, electrical panels, and industrial equipment.
Coil Voltage 12V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot