Finder 55.33.9.024.0090 Relay 24V DC 10A 3 CO 1pc

Image Representative of Range

Finder 55.33.9.024.0090 Relay 24V DC 10A 3 CO 1pc

MPN
55.33.9.024.0090
Brand
Finder
EAN-13
8012823031835
Order Code
03-4072
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Finder 55.33.9.024.0090 plug-in relay is manufactured by Finder and operates on 24 V DC with a 10 A capacity. It features three change-overs, making it suitable for controlling multiple circuits. This relay is typically used in printed circuit boards for automation and industrial applications.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Coil Resistance 600Ω
Complete with socket false
Connection Type C CEE 7/16 plug 2mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 400V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot