Finder 55.32.9.110.0080 Plug-in Relay 110VDC 10A 2 change-overs LED

MPN
55.32.9.110.0080
Brand
Finder
EAN-13
2050011652437
Order Code
03-4057
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.32.9.110.0080 Plug-in Relay is a 110 V DC relay with a 10 A capacity and two change-over contacts, suitable for various switching tasks. Its compact design makes it ideal for mounting on printed circuit boards in industrial automation systems. Common applications include signal switching, load control, and interfacing between different circuits.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot