Finder 55.32.8.230.0040 Plug-in Relay 230VAC 10A 2CO DPDT

MPN
55.32.8.230.0040
Brand
Finder
Order Code
51-0491
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.62
25+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

Test Button · Mechanical switch position indicator


  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Current 6mA
Coil Resistance 17000Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot