Finder 55.32.8.024.0040 Socket Mount Power Relay 24VAC 10A DPDT

MPN
55.32.8.024.0040
Brand
Finder
EAN-13
2050008471249
Order Code
49-4246
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.29
20+ £5.00
100+ £4.97
250+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Finder 55.32 plug-in power relay has a lockable test button and mechanical indicator. It is rated at 10A 24V AC and has 2-pole AgNi change over contacts.


Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Current 53mA
Coil Resistance 190Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Plug-in 94 series
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated current 10A
Rated Voltage (AC) 250V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot