Finder 55.13.9.012.0000 PCB Relay 12V DC 10A 3 changers AgNi contacts

MPN
55.13.9.012.0000
Brand
Finder
EAN-13
2050011582741
Order Code
03-4025
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.61
5+ £9.53
10+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Finder PCB relay, model 55.13.9.012.0000, operates at 12 V DC with a switching capacity of 10 A and features 3 change-over contacts. Its compact design makes it ideal for printed circuit boards in various electronic applications. Typically used in automation systems, it ensures reliable performance in controlling light loads.
Coil Voltage 12V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot