Finder 55.12.9.012.0000 PCB Relay 12V DC 10A 2 change-overs AgNi contacts

MPN
55.12.9.012.0000
Brand
Finder
EAN-13
2050011579918
Order Code
03-4021
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Finder 55.12.9.012.0000 is a PCB relay designed for a 12 V DC coil and capable of handling 10 A with 2 change-over contacts. It's ideal for use in printed circuit boards, offering reliable performance in switching applications. Common applications include industrial control systems and automation equipment.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot