Finder 55.12.8.230.0000 PCB Relay 230V AC 10A 2 changeovers AgNi contacts

MPN
55.12.8.230.0000
Brand
Finder
EAN-13
2050011620504
Order Code
03-4020
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.19
5+ £10.11
10+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Finder offers the 55.12.8.230.0000 PCB relay, which operates at 230 V AC with a 10 A current rating and features two change-over contacts. This mini relay is ideal for applications in lighting and industrial automation systems. Its compact design makes it suitable for mounting on printed circuit boards in electronic equipment.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot