Finder 55.12.8.024.0000 PCB Relay 24 V AC 10 A 2 changeover contacts

MPN
55.12.8.024.0000
Brand
Finder
EAN-13
2050011608113
Order Code
03-4018
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.62
5+ £7.08
10+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.12.8.024.0000 PCB relay is designed for 24 V AC operation with a current rating of 10 A and features 2 change-over contacts. Typically used in printed circuit boards, this compact relay offers reliable switching for various electronic applications. Its robust design is suitable for controlling motors, lighting systems, and industrial automation equipment.
Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot