Finder 50.16.9.012.5420 PCB Relay 12 V DC 8 A 4 NO/2 NC contacts

MPN
50.16.9.012.5420
Brand
Finder
EAN-13
8012823416052
Order Code
03-4015
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 50.16.9.012.5420 is a PCB relay that operates at 12 V DC and supports up to 8 A with two breakers. It features a compact design suitable for printed circuit boards, making it ideal for space-constrained applications. Typically used in industrial control systems and automation, it provides reliable switching for various electrical devices.
Coil Voltage 12V DC
Contact Configuration 4NO+2NC
Switching Current 8A
Connection Print
Depth 55mm
Dimensions (W x H x D) 16.5 x 16.5 x 55 mm
Evaluation inputs Other
Height 16.5mm
IP Rating IP67
Length 29.0mm
Model Other
Mounting Type PCB
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 6
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 N/A
Rated control supply voltage DC 12 - 12
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting false
Type PCB relay
Type of electric connection PCB connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 16.5mm
With approval according to UL true
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps false
With feedback circuit N/A
With muting function N/A
With start input N/A

Reviews

Be the first to submit a review

Trustpilot