Finder 50.12.9.005.4000 PCB Relay 5V DC 8A 2 change-overs AgSnO2 contacts

MPN
50.12.9.005.4000
Brand
Finder
EAN-13
2050011701487
Order Code
03-4005
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.92
500+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 50.12.9.005.4000 PCB relay is a compact relay designed to operate on a 5 V DC signal, handling up to 8 A of current with 2 change-overs. Ideal for printed circuit board applications, it provides reliable switching in various electronic circuits. Typical uses include automotive systems, industrial controls, and home automation devices.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP40
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot