Finder 4C.P2.9.024.0050 LED gate driver 24V DC 8A 2 change-overs DIN-rail

Image Representative of Range

Finder 4C.P2.9.024.0050 LED gate driver 24V DC 8A 2 change-overs DIN-rail

MPN
4C.P2.9.024.0050
Brand
Finder
EAN-13
4064161268569
Order Code
03-4003
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.71
10+ £10.63
100+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Finder's 4C.P2.9.024.0050 LED gate driver is designed for industrial applications, operating at a nominal voltage of 24 V DC with a maximum switching current of 8 A. It features two change-over contacts and is suitable for high-current switching tasks. Typical applications include control systems and automation processes where reliable performance is crucial.
Type LED gate driver
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot