Finder 4C.51.8.230.0060 Relay Module 1CO 230VAC 16A

MPN
4C.51.8.230.0060
Brand
Finder
EAN-13
8012823320342
Order Code
50-5894
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.24
10+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A relay interface module that has a coil voltage of 230V AC, SPCO contacts and screwless termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Type Relay component
Coil Current 10A
Coil Resistance 28000Ω
Coil Voltage (DC) 230V AC
Contact Configuration SPDT-CO
Height 61.7mm
Length 95.6mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 20A
Switching Power 2500VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot