Finder 4C.01.9.024.4050 Relay 1CO 24VDC

MPN
4C.01.9.024.4050
Brand
Finder
EAN-13
8012823329765
Order Code
50-5886
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.31
10+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

A relay interface module that has a coil voltage of 24V DC, AgSnO2 SPCO contacts and screw termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Type Relay component
Coil Current 16A
Coil Resistance 1200Ω
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 64.6mm
Length 82.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 25A
Switching Power 4000VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot