Finder 49.72.8.230.0060 Relay 230V AC 2 change-overs LED EMC suppression

Image Representative of Range

Finder 49.72.8.230.0060 Relay 230V AC 2 change-overs LED EMC suppression

MPN
49.72.8.230.0060
Brand
Finder
Order Code
03-3981
Country of Origin
Italy
View Full Product Range (26)

Discontinued


The Finder 49.72.8.230.0060 relay component operates at a nominal voltage of 230 V AC and features two change-over contacts. It is typically used in industrial applications for controlling circuits with varying voltage demands. This single-piece relay module is ideal for ensuring reliable switching in automation systems.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 2 hange-overs°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [AC] 230V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Trustpilot