Finder 49.62.9.024.0050 Relay 24V DC 2 change-overs LED 15.5mm wide

Image Representative of Range

Finder 49.62.9.024.0050 Relay 24V DC 2 change-overs LED 15.5mm wide

MPN
49.62.9.024.0050
Brand
Finder
Order Code
03-3979
Country of Origin
Italy
View Full Product Range (26)

Discontinued


Manufactured by Finder, this industrial relay component operates at a nominal voltage of 24 V DC and includes two change-over contacts. The Finder 49.62.9.024.0050 is typically used in automation and control applications, providing reliable switching. This relay module, sold as a single piece, is ideal for integrating into relay socket combos for enhanced performance.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 2 hange-overs°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [DC] 24V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Trustpilot