Finder 49.52.8.230.5062 Relay component 230V AC 2 change-overs LED EMC

Image Representative of Range

Finder 49.52.8.230.5062 Relay component 230V AC 2 change-overs LED EMC

MPN
49.52.8.230.5062
Brand
Finder
Order Code
03-3977
Country of Origin
Italy
View Full Product Range (26)

Discontinued


Finder 49.52.8.230.5062 is a relay component with a nominal voltage of 230 V AC and features two change-over contacts. Manufactured by Finder, this industrial relay is commonly used in control panels and automation systems. Ideal for switching and control applications, it offers reliable performance in various industrial settings.
Type Relay component
Connection Screw terminal
Contact Material AgNi hard gold plated
Contact Type 2 hange-overs°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [AC] 230V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Trustpilot