Christmas Opening Hours and Delivery Dates here

Finder 49.52.8.024.0060 Interface Relay Module 24VAC 8A DPDT + Varistor and LED

Order Code:

51-0459

Brand: Finder MPN: 49.52.8.024.0060 EAN-13: 2050000353444

Discontinued


Coupler relay Universal 15.5 mm wide. ""Positive isolation"" to VDE 0106 / T 101

Approvals: UL, CSA. Relay Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B. Information on the voltage range at 20 ° C. Marker label please order separately under No. 50 26 68.
With LED and varistor.
Coil Current 8A
Coil Resistance 320Ω
Coil Voltage (DC) 24V AC
Contact Configuration DPDT-CO
Height 75mm
Length 81.9mm
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 250V AC
Width 15.5mm

Trustpilot