Finder 49.31.8.230.0060 Relay 230V AC coupler with LED EMC suppression

Image Representative of Range

Finder 49.31.8.230.0060 Relay 230V AC coupler with LED EMC suppression

MPN
49.31.8.230.0060
Brand
Finder
Order Code
03-3975
Country of Origin
Italy
View Full Product Range (26)

Discontinued


The Finder 49.31.8.230.0060 is an industrial relay component designed for applications requiring a nominal voltage of 230 V AC. It features one change-over contact, making it suitable for controlling electrical loads in automated systems. Typical applications include industrial automation, machinery, and process control systems.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [AC] 230V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Trustpilot