Finder 48.P8.7.024.0050 Relay 230V AC 10A 2 changers DIN Rail LED EMC

Image Representative of Range

Finder 48.P8.7.024.0050 Relay 230V AC 10A 2 changers DIN Rail LED EMC

MPN
48.P8.7.024.0050
Brand
Finder
Order Code
03-3974
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder industrial relay 48.P8.7.024.0050 features a nominal voltage of 230 V AC and can handle a maximum switching current of 10 A. It includes two change-over contacts, making it suitable for versatile switching applications. This relay module is ideal for controlling circuits in automation and power distribution systems.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 4000VA
Nominal Voltage [AC] 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot