Finder 48.P5.9.024.0050 Crossbar Switch 24V DC 8A 2 changeovers LED EMC

MPN
48.P5.9.024.0050
Brand
Finder
EAN-13
2050011615968
Order Code
03-3970
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.92
10+ £13.55
100+ £13.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Finder 48.P5.9.024.0050 is a crossbar switch with an operating voltage of 24 V DC and a current rating of 8 A. It features 2 change-over contacts, making it suitable for versatile switching applications. Typically used in industrial automation and control systems, this reliable interface relay ensures efficient and dependable operation.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot