Finder 48.P5.8.230.0060 Relay 230V AC 8A 2 change-overs LED EMC suppression

Image Representative of Range

Finder 48.P5.8.230.0060 Relay 230V AC 8A 2 change-overs LED EMC suppression

MPN
48.P5.8.230.0060
Brand
Finder
EAN-13
4064161268644
Order Code
03-3968
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Finder 48.P5.8.230.0060 relay is designed for applications requiring 230 V AC nominal voltage and a maximum switching current of 8 A. It features two change-over contacts, making it suitable for diverse industrial control systems. Typically utilised in automation and control circuits, this reliable component ensures efficient operational functionality.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot