Finder 48.P5.8.024.0060 Relay 24V AC 8A 2CO DIN-rail LED EMC suppression

Image Representative of Range

Finder 48.P5.8.024.0060 Relay 24V AC 8A 2CO DIN-rail LED EMC suppression

MPN
48.P5.8.024.0060
Brand
Finder
EAN-13
4064161268583
Order Code
03-3965
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.51
10+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 48.P5.8.024.0060 relay is designed for use with a nominal voltage of 24 V AC and can handle a maximum switching current of 8 A. It features 2 change-over contacts and is suitable for various industrial applications. This component is ideal for controlling circuits where reliable switching is needed.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot