Finder 48.P5.7.024.5050 Relay 250V AC DIN-rail push-in LED 15A 2C/O

Image Representative of Range

Finder 48.P5.7.024.5050 Relay 250V AC DIN-rail push-in LED 15A 2C/O

MPN
48.P5.7.024.5050
Brand
Finder
EAN-13
8012823416571
Order Code
03-3963
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.61
10+ £17.07
100+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 48.P5.7.024.5050 relay is an industrial relay with a nominal voltage of 250 V AC and a maximum switching current of 15 A. It features 2 change-over contacts and is typically used for high-power switching applications. This relay is ideal for use in automated systems, control panels, and industrial machinery.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 250V
Switching current (max.) 15A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot