Finder 48.P5.7.024.0050 Relay 24V DC 8A 2 change-overs DIN-rail LED EMC

Image Representative of Range

Finder 48.P5.7.024.0050 Relay 24V DC 8A 2 change-overs DIN-rail LED EMC

MPN
48.P5.7.024.0050
Brand
Finder
EAN-13
2050003918077
Order Code
03-3962
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Finder 48.P5.7.024.0050 relay features a nominal voltage of 24 V DC and a maximum switching current of 8 A. It includes two change-overs, making it suitable for a range of industrial applications. This component is ideal for use in automation systems and various electrical control circuits.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot