Finder 48.P5.7.012.0050 Relay 12V DC 8A 2 COs DIN-rail LED EMC suppression

Image Representative of Range

Finder 48.P5.7.012.0050 Relay 12V DC 8A 2 COs DIN-rail LED EMC suppression

MPN
48.P5.7.012.0050
Brand
Finder
EAN-13
4064161268651
Order Code
03-3961
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.03
10+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Finder 48.P5.7.012.0050 relay component operates at a nominal voltage of 12 V DC and can switch a maximum current of 8 A. Designed with two change-overs, it is suitable for applications requiring reliable switching. Typically used in industrial settings, it provides efficient control in electrical circuits.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 12V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot