Christmas Opening Hours and Delivery Dates here
Finder 48.82.7.024.0050 Relay 24V DC 10A 2 Change-Overs 1 piece

Finder 48.82.7.024.0050 Relay 24V DC 10A 2 Change-Overs 1 piece

Order Code:

11-8730

Brand: Finder MPN: 48.82.7.024.0050 EAN-13: 8012823388694

Discontinued


The Finder 48.82.7.024.0050 relay component is designed for applications requiring a nominal voltage of 24 V DC and can handle a maximum switching current of 10 A. It features two change-over contacts, making it suitable for a variety of industrial relay applications. This reliable component is often used in control panels and automation systems.
Type Relay component
Maximum Switching Load 2500VA
Connection Pull spring
Contact Material AgNi
Contact Type 2 change-overs
Nominal Voltage 24V DC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Trustpilot