Finder 48.62.7.024.0050 Relay 24V DC 10A 2 Change-Overs 1 Piece

Image Representative of Range

Finder 48.62.7.024.0050 Relay 24V DC 10A 2 Change-Overs 1 Piece

MPN
48.62.7.024.0050
Brand
Finder
EAN-13
8012823120478
Order Code
11-8724
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.34
10+ £11.20
100+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Finder 48.62.7.024.0050 relay component is designed for industrial applications, offering a nominal voltage of 24 V DC and a maximum switching current of 10 A. It features two change-over contacts and is ideal for use in relay modules and socket combinations. This relay is suitable for controlling electrical circuits in automation systems and machinery.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot