Finder 48.62.7.012.0050 Relay 12V DC 10A 2 Change-overs 1 piece

Image Representative of Range

Finder 48.62.7.012.0050 Relay 12V DC 10A 2 Change-overs 1 piece

MPN
48.62.7.012.0050
Brand
Finder
EAN-13
4064161266053
Order Code
11-8723
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 48.62.7.012.0050 is an industrial relay with a nominal voltage of 12 V DC and a maximum switching current of 10 A. It features 2 change-over contacts and is suitable for applications requiring reliable electrical switching. Typically used in control systems and automation tasks, it ensures efficient performance in industrial settings.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot