Christmas Opening Hours and Delivery Dates here
Finder 48.61.8.012.0060 Relay 12V AC 16A 1 Change-Over

Finder 48.61.8.012.0060 Relay 12V AC 16A 1 Change-Over

Order Code:

11-8721

Brand: Finder MPN: 48.61.8.012.0060 EAN-13: 8012823120430

Discontinued


Finder manufactures the 48.61.8.012.0060 relay component, which operates at a nominal voltage of 12 V AC and supports a maximum switching current of 16 A. This industrial relay features one change-over contact and is suitable for electrical control applications. It is commonly used in automation systems, lighting control, and HVAC systems.
Type Relay component
Maximum Switching Load 4000VA
Connection Screw terminal
Contact Material AgCdO
Contact Type 1 change-over
Nominal Voltage 12V AC
Switching current (max.) 16A
Switching voltage (max.) 250V AC

Trustpilot