Finder 48.61.7.012.4050 Relay 12V DC 16A 1 Change-over

Image Representative of Range

Finder 48.61.7.012.4050 Relay 12V DC 16A 1 Change-over

MPN
48.61.7.012.4050
Brand
Finder
EAN-13
2050002365360
Order Code
11-8719
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.81
10+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Finder 48.61.7.012.4050 relay is an industrial relay component with a nominal voltage of 12 V DC and a maximum switching current of 16 A, featuring one change-over contact. This relay is designed by Finder and is well-suited for applications requiring reliable switching in automation systems and electrical circuits. It is often used in control panels and other industrial settings where precise electrical control is essential.
Type Relay component
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Maximum Switching Load 4000VA
Nominal Voltage [DC] 12V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot