Finder 48.61.7.012.1050 Relay Module 250/400V AC 1 changeover

MPN
486170121050
Brand
Finder
EAN-13
2050012150758
Order Code
16-3075
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Finder 48.61.7.012.1050 is a high-quality relay module designed for reliable electrical control in demanding environments. This interface relay features a single changeover contact configuration and is capable of handling voltages up to 250/400 V AC, making it well-suited for a variety of industrial automation applications. With its compact design, the relay facilitates integration into control panels and systems where space is at a premium. The module is typically used in environments requiring efficient switching operations, such as in control circuits, signalling systems, and machinery requiring dependable crossbar switching. Its robust construction ensures durability and long-term performance in applications across diverse industrial sectors.
Type Crossbar switch
Mounting Type Rail
Width 15.8mm
Contact Material AgNi
Contact Type 1 change-over
Content 1
IP Rating IP20
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot