Finder 48.52.9.048.0050 Crossbar Switch 48V DC 8A 2 change-overs LED

MPN
48.52.9.048.0050
Brand
Finder
EAN-13
2050011597813
Order Code
03-3950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.10
10+ £14.62
100+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 48.52.9.048.0050 is a crossbar switch designed for 48 V DC applications, capable of handling a current of up to 8 A with two change-over contacts. This interface relay is ideal for use in various control systems where reliable switching is required. Typical applications include automation systems, industrial machinery, and electrical installations.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 48V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot