Finder 48.52.9.024.0052 Crossbar Switch 24V DC 8A 2 changers LED EMC

MPN
48.52.9.024.0052
Brand
Finder
EAN-13
2050011597790
Order Code
03-3948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.59
10+ £13.25
100+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Finder 48.52.9.024.0052 is a crossbar switch that operates on 24 V DC and can handle up to 8 A with 2 change-over contacts. Manufactured by Finder, it is designed for reliable interface relay applications. This component is typically used in industrial control systems and automation projects.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot