Finder 48.52.8.230.0060 Relay 230V AC 8A 2 Change-Overs 1 piece

Image Representative of Range

Finder 48.52.8.230.0060 Relay 230V AC 8A 2 Change-Overs 1 piece

MPN
48.52.8.230.0060
Brand
Finder
EAN-13
4064161265988
Order Code
11-8716
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.71
10+ £12.45
100+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 386 in stock

The Finder 48.52.8.230.0060 relay component is designed with a nominal voltage of 230 V AC and a maximum switching current of 8 A. It features two change-over contacts, making it suitable for various switching applications in industrial environments. Typical applications include control panels and automation systems where reliable switching is essential.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot